Microchip, MIC4576WU Switching Regulator, 1-Channel 3A Adjustable 5-Pin, D2PAK

Technical Document
Specifications
Brand
MicrochipMaximum Output Current
3A
Maximum Output Voltage
33 V
Regulator Function
Buck Regulator
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
200 kHz
Package Type
TO-263
Switching Regulator
Yes
Height
4.32mm
Width
9.14mm
Efficiency
75%
Minimum Operating Temperature
-40 °C
Dimensions
0.405 x 0.36 x 0.17in
Maximum Operating Temperature
+85 °C
Length
10.29mm
Country of Origin
United States
BD 116.325
BD 2.326 Each (In a Tube of 50) (Exc. Vat)
BD 127.957
BD 2.559 Each (In a Tube of 50) (inc. VAT)
50
BD 116.325
BD 2.326 Each (In a Tube of 50) (Exc. Vat)
BD 127.957
BD 2.559 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 2.326 | BD 116.325 |
100+ | BD 2.123 | BD 106.150 |
Technical Document
Specifications
Brand
MicrochipMaximum Output Current
3A
Maximum Output Voltage
33 V
Regulator Function
Buck Regulator
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
200 kHz
Package Type
TO-263
Switching Regulator
Yes
Height
4.32mm
Width
9.14mm
Efficiency
75%
Minimum Operating Temperature
-40 °C
Dimensions
0.405 x 0.36 x 0.17in
Maximum Operating Temperature
+85 °C
Length
10.29mm
Country of Origin
United States