Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, MIC4684YM Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOP

RS Stock No.: 146-0308Brand: MicrochipManufacturers Part No.: MIC4684YM
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

2A

Regulator Function

Buck Controller

Minimum Output Voltage

1.235 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

225 kHz

Package Type

SOP

Switching Regulator

Yes

Height

1.48mm

Width

3.94mm

Efficiency

85%

Minimum Operating Temperature

-40 °C

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Operating Temperature

+125 °C

Length

4.93mm

Country of Origin

Thailand

Product details

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 82.555

BD 0.869 Each (In a Tube of 95) (Exc. Vat)

BD 90.811

BD 0.956 Each (In a Tube of 95) (inc. VAT)

Microchip, MIC4684YM Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOP

BD 82.555

BD 0.869 Each (In a Tube of 95) (Exc. Vat)

BD 90.811

BD 0.956 Each (In a Tube of 95) (inc. VAT)

Microchip, MIC4684YM Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2A

Regulator Function

Buck Controller

Minimum Output Voltage

1.235 V

Minimum Input Voltage

4 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

225 kHz

Package Type

SOP

Switching Regulator

Yes

Height

1.48mm

Width

3.94mm

Efficiency

85%

Minimum Operating Temperature

-40 °C

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Operating Temperature

+125 °C

Length

4.93mm

Country of Origin

Thailand

Product details

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more