Microchip MIC5205-3.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3 V 5-Pin, SOT-23

RS Stock No.: 177-2903Brand: MicrochipManufacturers Part No.: MIC5205-3.0YM5-TRDistrelec Article No.: 30302088
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±2%

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Height

1.1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Width

1.6mm

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 214.500

BD 0.072 Each (On a Reel of 3000) (Exc. Vat)

BD 235.950

BD 0.079 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC5205-3.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3 V 5-Pin, SOT-23

BD 214.500

BD 0.072 Each (On a Reel of 3000) (Exc. Vat)

BD 235.950

BD 0.079 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC5205-3.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3 V 5-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

150mA

Regulator Type

Low Dropout Voltage

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.05 %/V

Accuracy

±2%

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Height

1.1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Width

1.6mm

Length

2.9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more