Microchip MIC5205-3.2YM5-TR, 1 Low Noise LDO, Linear Voltage Regulator 150mA, 3.2 V

RS Stock No.: 251-6978Brand: MicrochipManufacturers Part No.: MIC5205-3.2YM5-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

150mA

Regulator Type

Low Noise LDO

Number of Outputs

1

Output Voltage

3.2 V

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 693.000

BD 0.231 Each (On a Reel of 3000) (Exc. Vat)

BD 762.300

BD 0.254 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC5205-3.2YM5-TR, 1 Low Noise LDO, Linear Voltage Regulator 150mA, 3.2 V

BD 693.000

BD 0.231 Each (On a Reel of 3000) (Exc. Vat)

BD 762.300

BD 0.254 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC5205-3.2YM5-TR, 1 Low Noise LDO, Linear Voltage Regulator 150mA, 3.2 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

150mA

Regulator Type

Low Noise LDO

Number of Outputs

1

Output Voltage

3.2 V

Line Regulation

0.05 %/V

Load Regulation

0.5 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more