Technical Document
Specifications
Brand
MicrochipRegulator Function
LDO
Maximum Output Current
500mA
Regulator Type
Low Noise LDO
Output Voltage
4.2 V
Package Type
SOT-223
Pin Count
3
Stock information temporarily unavailable.
BD 3.822
BD 0.764 Each (In a Pack of 5) (Exc. Vat)
BD 4.204
BD 0.840 Each (In a Pack of 5) (inc. VAT)
Microchip MIC5209-4.2YS Low Noise LDO, Voltage Regulator 500mA, 4.2 V 3-Pin, SOT-223
Select packaging type
Standard
5
BD 3.822
BD 0.764 Each (In a Pack of 5) (Exc. Vat)
BD 4.204
BD 0.840 Each (In a Pack of 5) (inc. VAT)
Microchip MIC5209-4.2YS Low Noise LDO, Voltage Regulator 500mA, 4.2 V 3-Pin, SOT-223
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.764 | BD 3.822 |
10 - 20 | BD 0.742 | BD 3.712 |
25 - 45 | BD 0.627 | BD 3.135 |
50 - 75 | BD 0.616 | BD 3.080 |
80+ | BD 0.583 | BD 2.915 |
Technical Document
Specifications
Brand
MicrochipRegulator Function
LDO
Maximum Output Current
500mA
Regulator Type
Low Noise LDO
Output Voltage
4.2 V
Package Type
SOT-223
Pin Count
3