Microchip MIC5270-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, -5 V 5-Pin, SOT-23

RS Stock No.: 165-4065Brand: MicrochipManufacturers Part No.: MIC5270-5.0YM5-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

-5 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±3%

Load Regulation

2 %

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.2V

Output Type

Fixed

Dimensions

3.02 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-16 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-3.3 V

Width

1.75mm

Length

3.02mm

Country of Origin

Thailand

Product details

MIC5270 100mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2,293.500

BD 0.764 Each (On a Reel of 3000) (Exc. Vat)

BD 2,522.850

BD 0.840 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC5270-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, -5 V 5-Pin, SOT-23

BD 2,293.500

BD 0.764 Each (On a Reel of 3000) (Exc. Vat)

BD 2,522.850

BD 0.840 Each (On a Reel of 3000) (inc. VAT)

Microchip MIC5270-5.0YM5-TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, -5 V 5-Pin, SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

-5 V

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

±3%

Load Regulation

2 %

Mounting Type

Surface Mount

Polarity

Negative

Package Type

SOT-23

Pin Count

5

Reference Voltage

1.2V

Output Type

Fixed

Dimensions

3.02 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

-16 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

-3.3 V

Width

1.75mm

Length

3.02mm

Country of Origin

Thailand

Product details

MIC5270 100mA Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more