Microchip MIC5504-1.8YM5-TR, 1, Regulator 300mA, 1.5 V 5-Pin, SOT-23

RS Stock No.: 209-7709Brand: MicrochipManufacturers Part No.: MIC5504-1.8YM5-TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

300mA

Output Voltage

1.5 V

Number of Outputs

1

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.500

BD 0.055 Each (In a Pack of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Pack of 100) (inc. VAT)

Microchip MIC5504-1.8YM5-TR, 1, Regulator 300mA, 1.5 V 5-Pin, SOT-23
Select packaging type

BD 5.500

BD 0.055 Each (In a Pack of 100) (Exc. Vat)

BD 6.050

BD 0.061 Each (In a Pack of 100) (inc. VAT)

Microchip MIC5504-1.8YM5-TR, 1, Regulator 300mA, 1.5 V 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

300mA

Output Voltage

1.5 V

Number of Outputs

1

Accuracy

±3%

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more