Technical Document
Specifications
Brand
MicrochipLogic Family
LVCMOS, LVTTL
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
24
Dimensions
15.42 x 7.52 x 2.36mm
Height
2.36mm
Length
15.42mm
Width
7.52mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads
Hot Swap / Power Controllers, Microchip
BD 4.169
BD 2.084 Each (In a Pack of 2) (Exc. Vat)
BD 4.586
BD 2.292 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 4.169
BD 2.084 Each (In a Pack of 2) (Exc. Vat)
BD 4.586
BD 2.292 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.084 | BD 4.169 |
10 - 22 | BD 1.788 | BD 3.575 |
24 - 98 | BD 1.661 | BD 3.322 |
100+ | BD 1.551 | BD 3.102 |
Technical Document
Specifications
Brand
MicrochipLogic Family
LVCMOS, LVTTL
Latch Mode
Transparent
Latching Element
D Type
Number of Bits
8bit
Mounting Type
Surface Mount
Package Type
SOIC W
Pin Count
24
Dimensions
15.42 x 7.52 x 2.36mm
Height
2.36mm
Length
15.42mm
Width
7.52mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Power Latched Drivers, Microchip
High-Voltage High-Current Source Driver Array
Darlington transistor drivers
Low power CMOS latches
Output transient protection diodes
Ideal for switching high-power loads