Technical Document
Specifications
Brand
MicrochipLogic Family
MIC5840
Number of Elements per Chip
1
Number of Bits
8
Number of Channels per Chip
8
Output Type
CMOS
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
18
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15 V
Country of Origin
China
BD 1,220.000
BD 1.220 Each (On a Reel of 1000) (Exc. Vat)
BD 1,342.000
BD 1.342 Each (On a Reel of 1000) (inc. VAT)
1000
BD 1,220.000
BD 1.220 Each (On a Reel of 1000) (Exc. Vat)
BD 1,342.000
BD 1.342 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipLogic Family
MIC5840
Number of Elements per Chip
1
Number of Bits
8
Number of Channels per Chip
8
Output Type
CMOS
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
18
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15 V
Country of Origin
China