Technical Document
Specifications
Brand
MicrochipPower Switch Topology
High Side
Power Switch Type
High Side
Number of Channels
1
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2A
Number of Outputs
1
BD 759.000
BD 0.253 Each (On a Reel of 3000) (Exc. Vat)
BD 834.900
BD 0.278 Each (On a Reel of 3000) (inc. VAT)
3000
BD 759.000
BD 0.253 Each (On a Reel of 3000) (Exc. Vat)
BD 834.900
BD 0.278 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipPower Switch Topology
High Side
Power Switch Type
High Side
Number of Channels
1
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2A
Number of Outputs
1