Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2A
Number of Outputs
1
BD 3.245
BD 0.324 Each (In a Pack of 10) (Exc. Vat)
BD 3.569
BD 0.356 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.245
BD 0.324 Each (In a Pack of 10) (Exc. Vat)
BD 3.569
BD 0.356 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.324 | BD 3.245 |
50 - 90 | BD 0.275 | BD 2.750 |
100 - 240 | BD 0.253 | BD 2.530 |
250 - 990 | BD 0.248 | BD 2.475 |
1000+ | BD 0.248 | BD 2.475 |
Technical Document
Specifications
Brand
MicrochipPower Switch Type
High Side
Power Switch Topology
High Side
Number of Channels
1
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2A
Number of Outputs
1