Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip SiC N-Channel MOSFET, 48 A, 1700 V, 4-Pin TO-247-4 MSC035SMA170B4

RS Stock No.: 241-9257Brand: MicrochipManufacturers Part No.: MSC035SMA170B4
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

1700 V

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 526.515

BD 17.550 Each (In a Tube of 30) (Exc. Vat)

BD 579.167

BD 19.305 Each (In a Tube of 30) (inc. VAT)

Microchip SiC N-Channel MOSFET, 48 A, 1700 V, 4-Pin TO-247-4 MSC035SMA170B4

BD 526.515

BD 17.550 Each (In a Tube of 30) (Exc. Vat)

BD 579.167

BD 19.305 Each (In a Tube of 30) (inc. VAT)

Microchip SiC N-Channel MOSFET, 48 A, 1700 V, 4-Pin TO-247-4 MSC035SMA170B4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
30 - 90BD 17.550BD 526.515
120+BD 16.126BD 483.780

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

48 A

Maximum Drain Source Voltage

1700 V

Package Type

TO-247-4

Mounting Type

Through Hole

Pin Count

4

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more