Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 1K EPROM, 8-Pin PDIP

RS Stock No.: 328-1729Brand: MicrochipManufacturers Part No.: PIC12C509A-04I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.17mm

Number of LIN Channels

0

Dimensions

9.78 x 6.6 x 3.17mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

9.78mm

Width

6.6mm

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.918

BD 0.918 Each (Exc. Vat)

BD 1.010

BD 1.010 Each (inc. VAT)

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 1K EPROM, 8-Pin PDIP
Select packaging type

BD 0.918

BD 0.918 Each (Exc. Vat)

BD 1.010

BD 1.010 Each (inc. VAT)

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 1K EPROM, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 12 words

Maximum Frequency

4MHz

RAM Size

41 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

3.17mm

Number of LIN Channels

0

Dimensions

9.78 x 6.6 x 3.17mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

9.78mm

Width

6.6mm

Product details

PIC12Cxxx 8-Bit Microcontrollers

This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more