Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 2048 EPROM, 8-Pin PDIP

RS Stock No.: 887-7221Brand: MicrochipManufacturers Part No.: PIC12C672-04I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

9.78 x 6.6 x 3.68mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.78mm

ADCs

4 x 8 bit

Height

3.68mm

Number of LIN Channels

0

Width

6.6mm

Number of PCI Channels

0

Product details

PIC12C67x 8-Bit Microcontrollers

The PIC12C range from Microchip are 8-bit CMOS microcontrollers (MCUs) that incorporate Microchip’s PIC® architecture into a low pin count package. Now supplanted by Flash based variants these CMOS devices are still popular in legacy designs. For new applications PIC12F variants should be considered.

These PIC12C67x microcontrollers are based upon Microchip’s mid-range core that includes interrupt capability, a deep hardware stack and 12-bit wide instructions. These MCUs provide up to 2.5 MIPS, up to 3.5 Kbytes program memory and data memory of up to 128 bytes. On board is a RC oscillator with ±1% accuracy.

Features

4 MHz CPU
35 Instructions
Interrupt capability
Eight level deep hardware stack
4 MHz precision internal RC oscillator
Five I/O Pins
Four channel, 8-bit Analogue to Digital Converter (ADC)
8-bit real-time timer/counters with 8-Bit programmable prescaler
In-Circuit Serial Programming (ICSP)

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 95.700

BD 1.595 Each (In a Tube of 60) (Exc. Vat)

BD 105.270

BD 1.755 Each (In a Tube of 60) (inc. VAT)

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 2048 EPROM, 8-Pin PDIP

BD 95.700

BD 1.595 Each (In a Tube of 60) (Exc. Vat)

BD 105.270

BD 1.755 Each (In a Tube of 60) (inc. VAT)

Microchip, 8bit PIC, PIC12C Microcontroller, 4MHz, 2048 EPROM, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Dimensions

9.78 x 6.6 x 3.68mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

9.78mm

ADCs

4 x 8 bit

Height

3.68mm

Number of LIN Channels

0

Width

6.6mm

Number of PCI Channels

0

Product details

PIC12C67x 8-Bit Microcontrollers

The PIC12C range from Microchip are 8-bit CMOS microcontrollers (MCUs) that incorporate Microchip’s PIC® architecture into a low pin count package. Now supplanted by Flash based variants these CMOS devices are still popular in legacy designs. For new applications PIC12F variants should be considered.

These PIC12C67x microcontrollers are based upon Microchip’s mid-range core that includes interrupt capability, a deep hardware stack and 12-bit wide instructions. These MCUs provide up to 2.5 MIPS, up to 3.5 Kbytes program memory and data memory of up to 128 bytes. On board is a RC oscillator with ±1% accuracy.

Features

4 MHz CPU
35 Instructions
Interrupt capability
Eight level deep hardware stack
4 MHz precision internal RC oscillator
Five I/O Pins
Four channel, 8-bit Analogue to Digital Converter (ADC)
8-bit real-time timer/counters with 8-Bit programmable prescaler
In-Circuit Serial Programming (ICSP)

PIC12C Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in