Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU
Stock information temporarily unavailable.
BD 4.895
BD 0.490 Each (In a Pack of 10) (Exc. Vat)
BD 5.385
BD 0.539 Each (In a Pack of 10) (inc. VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin DFN
Select packaging type
Standard
10
BD 4.895
BD 0.490 Each (In a Pack of 10) (Exc. Vat)
BD 5.385
BD 0.539 Each (In a Pack of 10) (inc. VAT)
Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin DFN
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.490 | BD 4.895 |
50+ | BD 0.451 | BD 4.510 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12
Package Type
DFN
Mounting Type
Surface Mount
Pin Count
8
Device Core
8 bit MCU