Dual-use

Microchip, 8bit PIC, PIC12F Microcontroller, 16MHz, 1 kwords Flash, 8-Pin SOIC

RS Stock No.: 814-3076Brand: MicrochipManufacturers Part No.: PIC12F1571-I/SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kwords

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

3 x 16 bit

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.9mm

ADCs

4 x 10 bit

Height

1.25mm

Number of LIN Channels

1

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.25mm

Pulse Width Modulation

3 (16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC12F1571/1572 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1571/1572 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
3 Standalone PWM Modules
4 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Configurable Logic Cell (CLC)
Numerically Controlled Oscillator (NCO)
Complementary Waveform Generator (CWG)
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.135

BD 0.314 Each (In a Pack of 10) (Exc. Vat)

BD 3.449

BD 0.345 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 16MHz, 1 kwords Flash, 8-Pin SOIC
Select packaging type

BD 3.135

BD 0.314 Each (In a Pack of 10) (Exc. Vat)

BD 3.449

BD 0.345 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 16MHz, 1 kwords Flash, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1 kwords

Maximum Frequency

16MHz

RAM Size

128 B

USB Channels

1

Number of PWM Units

3 x 16 bit

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4.9mm

ADCs

4 x 10 bit

Height

1.25mm

Number of LIN Channels

1

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.25mm

Pulse Width Modulation

3 (16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC12F1571/1572 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1571/1572 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Features

49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Output Range from 16 MHz to 31 kHz
6 I/O Pins
3 Standalone PWM Modules
4 Channel 10-bit Analogue to Digital Converter (ADC)
5-bit Digital to Analogue Converter (DAC)
Two 8-bit Timers (TMR0/TMR2)
One 16-bit Timer (TMR1)
Configurable Logic Cell (CLC)
Numerically Controlled Oscillator (NCO)
Complementary Waveform Generator (CWG)
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in