Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin SOIC

RS Stock No.: 263-8064Brand: MicrochipManufacturers Part No.: PIC12F617T-I/SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,579.050

BD 0.478 Each (On a Reel of 3300) (Exc. Vat)

BD 1,736.955

BD 0.526 Each (On a Reel of 3300) (inc. VAT)

Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin SOIC

BD 1,579.050

BD 0.478 Each (On a Reel of 3300) (Exc. Vat)

BD 1,736.955

BD 0.526 Each (On a Reel of 3300) (inc. VAT)

Microchip 8 bit MCU, PIC12 Microcontroller MCU, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more