Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP

RS Stock No.: 687-8688Brand: MicrochipManufacturers Part No.: PIC12F675-E/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 128 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10.16mm

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Width

0.28in

ADCs

4 x 10 bit

Product details

PIC12F629/675 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F629/675 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F675 only
One 8-bit Timer
One 16-bit Timer
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.144

BD 1.144 Each (Exc. Vat)

BD 1.258

BD 1.258 Each (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP
Select packaging type

BD 1.144

BD 1.144 Each (Exc. Vat)

BD 1.258

BD 1.258 Each (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 x 14 words, 128 B Flash, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words, 128 B

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Length

10.16mm

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Width

0.28in

ADCs

4 x 10 bit

Product details

PIC12F629/675 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F629/675 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a RC oscillator with ±1% accuracy.

Features

35 Instructions
8 Level Hardware Stack
4 MHz Internal Oscillator
6 I/O Pins
1 Comparator
4 Channel 10-bit Analogue to Digital Converter (ADC) – PIC12F675 only
One 8-bit Timer
One 16-bit Timer
In Circuit Serial Programming (ICSP)

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more