Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 3.5 kB Flash, 8-Pin SOIC

RS Stock No.: 177-2949Brand: MicrochipManufacturers Part No.: PIC12F683T-I/SN
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

4.9mm

Pulse Width Modulation

1 (1 x 10 bit)

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3,194.400

BD 0.968 Each (On a Reel of 3300) (Exc. Vat)

BD 3,513.840

BD 1.065 Each (On a Reel of 3300) (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 3.5 kB Flash, 8-Pin SOIC

BD 3,194.400

BD 0.968 Each (On a Reel of 3300) (Exc. Vat)

BD 3,513.840

BD 1.065 Each (On a Reel of 3300) (inc. VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 3.5 kB Flash, 8-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

4.9mm

Pulse Width Modulation

1 (1 x 10 bit)

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Height

1.5mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more