Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Maximum Number of Ethernet Channels
0
ADCs
5 x 10 bit
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Length
3mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
3 x 3 x 0.95mm
Width
3mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC12LF1552 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12LF1552 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory with data memory consisting of 256 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.
Features
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable 32 MHz to 31 kHZ
6 I/O Pins
5 Channel 10-bit Analogue to Digital Converter (ADC)
Hardware Capacitive Voltage Divider (CVD)
Voltage Reference Module
One 8-bit Timer
In-Circuit Serial Programming (ICSP)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
BD 4.125
BD 0.412 Each (In a Pack of 10) (Exc. Vat)
BD 4.537
BD 0.453 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 4.125
BD 0.412 Each (In a Pack of 10) (Exc. Vat)
BD 4.537
BD 0.453 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | BD 0.412 | BD 4.125 |
30+ | BD 0.402 | BD 4.015 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC12F
Package Type
MSOP
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Maximum Number of Ethernet Channels
0
ADCs
5 x 10 bit
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Length
3mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
3 x 3 x 0.95mm
Width
3mm
Height
0.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC12LF1552 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12LF1552 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory with data memory consisting of 256 bytes RAM. On board is a configurable RC oscillator with ±1% accuracy.
Features
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable 32 MHz to 31 kHZ
6 I/O Pins
5 Channel 10-bit Analogue to Digital Converter (ADC)
Hardware Capacitive Voltage Divider (CVD)
Voltage Reference Module
One 8-bit Timer
In-Circuit Serial Programming (ICSP)
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.