Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 12 words
Maximum Frequency
4MHz
RAM Size
72 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.5 → 6.25 V
Number of CAN Channels
0
Pulse Width Modulation
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
0 °C
Height
4.06mm
Number of LIN Channels
0
Dimensions
37.21 x 14.22 x 4.06mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
0
Maximum Operating Temperature
+70 °C
Length
37.21mm
ADCs
0
Width
14.22mm
Product details
PIC16C5x 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C5x family of Microcontrollers is based upon Microchips baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
33 Instructions
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)
BD 3.250
BD 3.250 Each (Exc. Vat)
BD 3.575
BD 3.575 Each (inc. VAT)
1
BD 3.250
BD 3.250 Each (Exc. Vat)
BD 3.575
BD 3.575 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 12 words
Maximum Frequency
4MHz
RAM Size
72 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.5 → 6.25 V
Number of CAN Channels
0
Pulse Width Modulation
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
0 °C
Height
4.06mm
Number of LIN Channels
0
Dimensions
37.21 x 14.22 x 4.06mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
0
Maximum Operating Temperature
+70 °C
Length
37.21mm
ADCs
0
Width
14.22mm
Product details
PIC16C5x 8-Bit Microcontrollers
The PIC16C range of Microcontrollers from Microchip are 8-bit CMOS MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Now supplanted by Flash based variants these devices are still popular in legacy designs. For new applications PIC16F variants should be considered.
The PIC16C5x family of Microcontrollers is based upon Microchips baseline architecture with a 2 level hardware stack and 33 12-bit instructions. These MCUs provide up to 10 MIPS, up to 3 Kbytes program memory with data memory of up to 73 bytes RAM. On board is a RC oscillator with ±1% accuracy.
Features
33 Instructions
2 Level Hardware Stack
12 I/O Pins on all models except PIC16C55/C55A/C57/C57C/CR57C
20 I/O Pins – PIC16C55/C55A/C57/C57C/CR57C
One 8-bit Timer
Watchdog Timer (WDT)
Power-on Reset (POR)
Device Reset Timer (DRT)