Microchip PIC16C66/JW, 8bit PIC Microcontroller, PIC16C, 20MHz, 8K EPROM, 28-Pin Windowed CERDIP

RS Stock No.: 328-2508Brand: MicrochipManufacturers Part No.: PIC16C66/JW
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16C

Package Type

Windowed CERDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 14 words

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 6 V

Number of CAN Channels

0

Minimum Operating Temperature

0 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

37.72 x 7.87 x 4.95mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

37.72mm

Width

7.87mm

Pulse Width Modulation

2(10 bit) (CCP)

P.O.A.

Microchip PIC16C66/JW, 8bit PIC Microcontroller, PIC16C, 20MHz, 8K EPROM, 28-Pin Windowed CERDIP

P.O.A.

Microchip PIC16C66/JW, 8bit PIC Microcontroller, PIC16C, 20MHz, 8K EPROM, 28-Pin Windowed CERDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Family Name

PIC16C

Package Type

Windowed CERDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 14 words

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.5 → 6 V

Number of CAN Channels

0

Minimum Operating Temperature

0 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

37.72 x 7.87 x 4.95mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

37.72mm

Width

7.87mm

Pulse Width Modulation

2(10 bit) (CCP)