Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PIC16C74B-20/L, 8bit PIC Microcontroller, PIC16C, 20MHz, 4K EPROM, 44-Pin PLCC

RS Stock No.: 467-1202Brand: MicrochipManufacturers Part No.: PIC16C74B-20/L
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Dimensions

16.66 x 16.66 x 3.68mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of LIN Channels

0

Maximum Operating Temperature

+70 °C

Length

16.66mm

ADCs

8 x 8 bit

Width

16.66mm

Pulse Width Modulation

2(10 bit) (CCP)

Instruction Set Architecture

RISC

Number of ADC Units

1

Minimum Operating Temperature

0 °C

Height

3.68mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Microchip PIC16C74B-20/L, 8bit PIC Microcontroller, PIC16C, 20MHz, 4K EPROM, 44-Pin PLCC

P.O.A.

Microchip PIC16C74B-20/L, 8bit PIC Microcontroller, PIC16C, 20MHz, 4K EPROM, 44-Pin PLCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16C

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

20MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of CAN Channels

0

Dimensions

16.66 x 16.66 x 3.68mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Number of PCI Channels

0

Number of LIN Channels

0

Maximum Operating Temperature

+70 °C

Length

16.66mm

ADCs

8 x 8 bit

Width

16.66mm

Pulse Width Modulation

2(10 bit) (CCP)

Instruction Set Architecture

RISC

Number of ADC Units

1

Minimum Operating Temperature

0 °C

Height

3.68mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more