Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8K x 14 words
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 to 6 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
3.556mm
Number of LIN Channels
0
Dimensions
35.179 x 7.493 x 3.556mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Width
7.493mm
Pulse Width Modulation
2(10 bit) (CCP)
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.18mm
ADCs
5 x 8 bit
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16C
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8K x 14 words
Maximum Frequency
20MHz
RAM Size
368 B
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4 to 6 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
3.556mm
Number of LIN Channels
0
Dimensions
35.179 x 7.493 x 3.556mm
Program Memory Type
EPROM
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Width
7.493mm
Pulse Width Modulation
2(10 bit) (CCP)
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.18mm
ADCs
5 x 8 bit