Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
48MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
19.69mm
Height
4.95mm
Number of LIN Channels
0
Width
0.280in
Dimensions
0.775 x 0.28 x 0.195in
Pulse Width Modulation
1 (2 x 10 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC16F1454/1455/1459 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.
Microcontroller Features
48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)
Peripherals – All Models
Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Peripherals - PIC16F1455/1459 Models Only
5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)
BD 4.510
BD 0.902 Each (In a Pack of 5) (Exc. Vat)
BD 4.961
BD 0.992 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 4.510
BD 0.902 Each (In a Pack of 5) (Exc. Vat)
BD 4.961
BD 0.992 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.902 | BD 4.510 |
25 - 95 | BD 0.886 | BD 4.428 |
100+ | BD 0.869 | BD 4.345 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
48MHz
RAM Size
1.024 kB
USB Channels
1
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Length
19.69mm
Height
4.95mm
Number of LIN Channels
0
Width
0.280in
Dimensions
0.775 x 0.28 x 0.195in
Pulse Width Modulation
1 (2 x 10 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Product details
PIC16F1454/1455/1459 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1454/1455/1459 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 12 MIPS, 14 Kbytes program memory with data memory of 1024 bytes RAM. On board is a configurable oscillator with ±0.25% accuracy.
Microcontroller Features
48 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
USB Technology
Extreme Low-Power (XLP) Technology
16 MHz Internal Oscillator Block – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins – PIC16F1454/1455
18 I/O Pins – PIC16F1459
In Circuit Serial Programming (ICSP)
Peripherals – All Models
Two 8-bit Timers
One 16-bit Timer
Two 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Peripherals - PIC16F1455/1459 Models Only
5 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1455
9 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F1459
1 Channel Digital to Analogue Converter (DAC)
Two Comparators
Internal Voltage Reference
Complimentary Waveform Generator (CWG)