Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
4 x 10 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Maximum Number of Ethernet Channels
1
Pulse Width Modulation
1 (4 x 10 bit)
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
0.775 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Width
0.28in
Instruction Set Architecture
RISC
ADCs
10 x 10 bit
Length
19.69mm
Number of ADC Units
1
Country of Origin
Thailand
Product details
PIC16F1503 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1503 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory of 128 bytes RAM. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8 Channel 10-bit Analogue to Digital Converter (ADC)
Digital to Analogue Converter (DAC)
Two Comparators
Voltage Reference
Two 8-bit Timers
One 16-bit Timer
Four 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Two Configurable Logic Cell (CLC) Modules
Complimentary Waveform Generator (CWG)
BD 1.716
BD 0.572 Each (In a Pack of 3) (Exc. Vat)
BD 1.888
BD 0.629 Each (In a Pack of 3) (inc. VAT)
Standard
3
BD 1.716
BD 0.572 Each (In a Pack of 3) (Exc. Vat)
BD 1.888
BD 0.629 Each (In a Pack of 3) (inc. VAT)
Standard
3
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
3 - 12 | BD 0.572 | BD 1.716 |
15 - 33 | BD 0.539 | BD 1.617 |
36 - 147 | BD 0.539 | BD 1.617 |
150+ | BD 0.528 | BD 1.584 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
4 x 10 bit
Number of SPI Channels
1
Number of UART Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Number of CAN Channels
0
Maximum Number of Ethernet Channels
1
Pulse Width Modulation
1 (4 x 10 bit)
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Dimensions
0.775 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
1
Number of PCI Channels
0
Width
0.28in
Instruction Set Architecture
RISC
ADCs
10 x 10 bit
Length
19.69mm
Number of ADC Units
1
Country of Origin
Thailand
Product details
PIC16F1503 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1503 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory with data memory of 128 bytes RAM. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
20 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
16 MHz Internal Oscillator – Selectable Frequency Range 16 MHz to 32 kHz
12 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Programmable Low Power Brown-Out Reset (LPBOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
8 Channel 10-bit Analogue to Digital Converter (ADC)
Digital to Analogue Converter (DAC)
Two Comparators
Voltage Reference
Two 8-bit Timers
One 16-bit Timer
Four 10-bit PWM Modules
Master Synchronous Serial Port (MSSP) with SPI and I2C
Two Configurable Logic Cell (CLC) Modules
Complimentary Waveform Generator (CWG)