Microchip 8 bit MCU, PIC16 Microcontroller MCU, 20-Pin SSOP

RS Stock No.: 263-8077Brand: MicrochipManufacturers Part No.: PIC16F1509T-I/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1,029.600

BD 0.644 Each (On a Reel of 1600) (Exc. Vat)

BD 1,132.560

BD 0.708 Each (On a Reel of 1600) (inc. VAT)

Microchip 8 bit MCU, PIC16 Microcontroller MCU, 20-Pin SSOP

BD 1,029.600

BD 0.644 Each (On a Reel of 1600) (Exc. Vat)

BD 1,132.560

BD 0.708 Each (On a Reel of 1600) (inc. VAT)

Microchip 8 bit MCU, PIC16 Microcontroller MCU, 20-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more