Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC16F
Data Bus Width
8
Program Memory Size
7 kB
Maximum Frequency
32MHz
Program Memory Type
Flash
Stock information temporarily unavailable.
BD 15.345
BD 0.512 Each (In a Tube of 30) (Exc. Vat)
BD 16.879
BD 0.563 Each (In a Tube of 30) (inc. VAT)
Microchip, 8 PIC16F, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 14-Pin PDIP
30
BD 15.345
BD 0.512 Each (In a Tube of 30) (Exc. Vat)
BD 16.879
BD 0.563 Each (In a Tube of 30) (inc. VAT)
Microchip, 8 PIC16F, PIC16 Microcontroller MCU, 32MHz, 7 kB Flash, 14-Pin PDIP
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
PIC16F
Data Bus Width
8
Program Memory Size
7 kB
Maximum Frequency
32MHz
Program Memory Type
Flash