Microchip PIC16F15313-E/SNVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 8-Pin, SOIC
Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SOIC
Pin Count
8
Maximum Operating Supply Voltage
1.8 → 5.5 V
Country of Origin
Thailand
Stock information temporarily unavailable.
P.O.A.
1 Box of 1 (Exc. Vat)
Microchip PIC16F15313-E/SNVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 8-Pin, SOIC
900
P.O.A.
1 Box of 1 (Exc. Vat)
Microchip PIC16F15313-E/SNVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 8-Pin, SOIC
Stock information temporarily unavailable.
900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipMaximum Switching Frequency
32 MHz
Maximum Source Current
600µA
Maximum Sink Current
600µA
Maximum Supply Current
480 μA
Output Voltage
1.024 → 4.096 V
Number of Outputs
1
Package Type
SOIC
Pin Count
8
Maximum Operating Supply Voltage
1.8 → 5.5 V
Country of Origin
Thailand