Microchip PIC16F15323-E/STVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 14-Pin, TSSOP

RS Stock No.: 631-306Brand: MicrochipManufacturers Part No.: PIC16F15323-E/STVAO
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

32 MHz

Maximum Source Current

600µA

Maximum Sink Current

600µA

Maximum Supply Current

480 μA

Output Voltage

1.024 → 4.096 V

Number of Outputs

1

Package Type

TSSOP

Pin Count

14

Maximum Operating Supply Voltage

1.8 → 5.5 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 409.728

BD 0.534 Each (In a Box of 768) (Exc. Vat)

BD 450.701

BD 0.587 Each (In a Box of 768) (inc. VAT)

Microchip PIC16F15323-E/STVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 14-Pin, TSSOP

BD 409.728

BD 0.534 Each (In a Box of 768) (Exc. Vat)

BD 450.701

BD 0.587 Each (In a Box of 768) (inc. VAT)

Microchip PIC16F15323-E/STVAO, PWM Controller, 1.8 → 5.5 V, 32 MHz 14-Pin, TSSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

32 MHz

Maximum Source Current

600µA

Maximum Sink Current

600µA

Maximum Supply Current

480 μA

Output Voltage

1.024 → 4.096 V

Number of Outputs

1

Package Type

TSSOP

Pin Count

14

Maximum Operating Supply Voltage

1.8 → 5.5 V

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more