Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Program Memory Size
7 kB
Program Memory Type
Flash
Stock information temporarily unavailable.
BD 16.214
BD 0.737 Each (In a Tube of 22) (Exc. Vat)
BD 17.835
BD 0.811 Each (In a Tube of 22) (inc. VAT)
Microchip PIC, PIC Microcontroller, 7 kB Flash, 20-Pin DIP
22
BD 16.214
BD 0.737 Each (In a Tube of 22) (Exc. Vat)
BD 17.835
BD 0.811 Each (In a Tube of 22) (inc. VAT)
Microchip PIC, PIC Microcontroller, 7 kB Flash, 20-Pin DIP
Stock information temporarily unavailable.
22
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC
Package Type
DIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Program Memory Size
7 kB
Program Memory Type
Flash