Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 48-Pin UQFN

RS Stock No.: 171-7850Brand: MicrochipManufacturers Part No.: PIC16F15386-I/MV
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Pulse Width Modulation

1 (4 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

43 x 10 bit

Height

0.5mm

Number of LIN Channels

1

Width

4mm

Dimensions

4 x 4 x 0.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.345

BD 0.869 Each (In a Pack of 5) (Exc. Vat)

BD 4.779

BD 0.956 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 48-Pin UQFN
Select packaging type

BD 4.345

BD 0.869 Each (In a Pack of 5) (Exc. Vat)

BD 4.779

BD 0.956 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 48-Pin UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

48

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 V

Number of CAN Channels

0

Number of USART Channels

2

Pulse Width Modulation

1 (4 x 10 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

4mm

ADCs

43 x 10 bit

Height

0.5mm

Number of LIN Channels

1

Width

4mm

Dimensions

4 x 4 x 0.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more