Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16LF
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
2
Typical Operating Supply Voltage
2.3 → 5.5 V
Pulse Width Modulation
2 x 10 bit
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Length
26.92mm
ADCs
12 x 10 bit
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Height
5.33mm
Width
7.11mm
Dimensions
26.92 x 7.11 x 5.33mm
Product details
PIC16F1615/1619 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options.
PIC16F1615/1619 Microcontrollers are based on Microchips Enhanced Mid-Range core and integrate a variety of peripherals that make these devices suitable for a wide variety of general purpose and small motor control applications.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Internal Oscillator
12 or 18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)
Peripheral Features
10-bit Analogue to Digital Converter (ADC) – PIC16F1615 8 Channels; PIC16F1619 12 Channel
8-Bit Digital-to-Analogue Converter (DAC)
Voltage Reference
Zero-Cross Detect (ZCD)
Two Capture/Compare/PWM (CCP) Modules
Two Comparators
Two 24-bit Signal Measurement Timers (SMT)
Angular Timer
Cyclic Redundancy Check with Memory Scan (CRC/SCAN)
Math Accelerator with Proportional-Integral-Derivative (PID)
Zero Cross Detector
Voltage Reference Module
Four 8-bit Timers with Hardware Limit Timer (HLT)
Three 16-bit Timers
Peripheral Pin Select (PPS)
Complimentary Waveform Generator (CWG)
Two Configurable Logic Cell (CLC)
Enhanced USART (EUSART)
SPI/I2C Serial Communications
BD 4.922
BD 0.984 Each (In a Pack of 5) (Exc. Vat)
BD 5.414
BD 1.082 Each (In a Pack of 5) (inc. VAT)
5
BD 4.922
BD 0.984 Each (In a Pack of 5) (Exc. Vat)
BD 5.414
BD 1.082 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.984 | BD 4.922 |
25 - 95 | BD 0.974 | BD 4.868 |
100+ | BD 0.952 | BD 4.758 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16LF
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
14 kB
Maximum Frequency
32MHz
RAM Size
1.024 kB
USB Channels
0
Number of PWM Units
2
Typical Operating Supply Voltage
2.3 → 5.5 V
Pulse Width Modulation
2 x 10 bit
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Length
26.92mm
ADCs
12 x 10 bit
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Height
5.33mm
Width
7.11mm
Dimensions
26.92 x 7.11 x 5.33mm
Product details
PIC16F1615/1619 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options.
PIC16F1615/1619 Microcontrollers are based on Microchips Enhanced Mid-Range core and integrate a variety of peripherals that make these devices suitable for a wide variety of general purpose and small motor control applications.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
Internal Oscillator
12 or 18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Brown-Out Reset (BOR)
Windowed Watchdog Timer (WWDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Low-Voltage Programming (LVP)
Peripheral Features
10-bit Analogue to Digital Converter (ADC) – PIC16F1615 8 Channels; PIC16F1619 12 Channel
8-Bit Digital-to-Analogue Converter (DAC)
Voltage Reference
Zero-Cross Detect (ZCD)
Two Capture/Compare/PWM (CCP) Modules
Two Comparators
Two 24-bit Signal Measurement Timers (SMT)
Angular Timer
Cyclic Redundancy Check with Memory Scan (CRC/SCAN)
Math Accelerator with Proportional-Integral-Derivative (PID)
Zero Cross Detector
Voltage Reference Module
Four 8-bit Timers with Hardware Limit Timer (HLT)
Three 16-bit Timers
Peripheral Pin Select (PPS)
Complimentary Waveform Generator (CWG)
Two Configurable Logic Cell (CLC)
Enhanced USART (EUSART)
SPI/I2C Serial Communications