Dual-use

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8192 words Flash, 14-Pin TSSOP

RS Stock No.: 829-0497Brand: MicrochipManufacturers Part No.: PIC16F1705-I/ST
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1 x 8/10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (2 x 8 bit/2 x 10 bit)

Dimensions

5.1 x 4.5 x 1.05mm

Width

4.5mm

Height

1.05mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 6.545

BD 0.654 Each (In a Pack of 10) (Exc. Vat)

BD 7.199

BD 0.719 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8192 words Flash, 14-Pin TSSOP
Select packaging type

BD 6.545

BD 0.654 Each (In a Pack of 10) (Exc. Vat)

BD 7.199

BD 0.719 Each (In a Pack of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8192 words Flash, 14-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 20BD 0.654BD 6.545
30+BD 0.638BD 6.380

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 words

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

1 x 8/10 bit

Number of SPI Channels

1

Number of I2C Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

5.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (2 x 8 bit/2 x 10 bit)

Dimensions

5.1 x 4.5 x 1.05mm

Width

4.5mm

Height

1.05mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Product details

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more