Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Number of SPI Channels
1
Number of I2C Channels
1
Number of CAN Channels
0
Dimensions
7.5 x 5.6 x 1.85mm
Width
5.6mm
Height
1.85mm
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Length
7.5mm
Maximum Operating Temperature
+85 °C
Product details
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.
BD 5.142
BD 1.028 Each (In a Pack of 5) (Exc. Vat)
BD 5.656
BD 1.131 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.142
BD 1.028 Each (In a Pack of 5) (Exc. Vat)
BD 5.656
BD 1.131 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.028 | BD 5.142 |
25 - 95 | BD 0.996 | BD 4.978 |
100+ | BD 0.974 | BD 4.868 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Number of SPI Channels
1
Number of I2C Channels
1
Number of CAN Channels
0
Dimensions
7.5 x 5.6 x 1.85mm
Width
5.6mm
Height
1.85mm
Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Length
7.5mm
Maximum Operating Temperature
+85 °C
Product details
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.