Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F181
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Stock information temporarily unavailable.
BD 2.338
BD 0.468 Each (In a Pack of 5) (Exc. Vat)
BD 2.572
BD 0.515 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC16F181 Microcontroller, 20-Pin VQFN
Select packaging type
Standard
5
BD 2.338
BD 0.468 Each (In a Pack of 5) (Exc. Vat)
BD 2.572
BD 0.515 Each (In a Pack of 5) (inc. VAT)
Microchip PIC, PIC16F181 Microcontroller, 20-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.468 | BD 2.338 |
10 - 20 | BD 0.456 | BD 2.282 |
25 - 45 | BD 0.429 | BD 2.145 |
50 - 85 | BD 0.424 | BD 2.118 |
90+ | BD 0.418 | BD 2.090 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F181
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC