Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4K x 14 words Flash, 18-Pin PDIP

RS Stock No.: 165-3458Brand: MicrochipManufacturers Part No.: PIC16F1827-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 4K x 14 words

Maximum Frequency

32MHz

RAM Size

384 B

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

0

Pulse Width Modulation

1 (ECCP Full Bridge), 1 (ECCP Half Bridge), 2 (CCP)

Dimensions

0.92 x 0.28 x 0.195in

Width

0.28in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

23.37mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

China

Product details

PIC16F1826/1827 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1826/1827 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC)
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2
Two Comparators
8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 22.412

BD 0.896 Each (In a Tube of 25) (Exc. Vat)

BD 24.653

BD 0.986 Each (In a Tube of 25) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4K x 14 words Flash, 18-Pin PDIP

BD 22.412

BD 0.896 Each (In a Tube of 25) (Exc. Vat)

BD 24.653

BD 0.986 Each (In a Tube of 25) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4K x 14 words Flash, 18-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 4K x 14 words

Maximum Frequency

32MHz

RAM Size

384 B

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

2

Number of UART Channels

0

Pulse Width Modulation

1 (ECCP Full Bridge), 1 (ECCP Half Bridge), 2 (CCP)

Dimensions

0.92 x 0.28 x 0.195in

Width

0.28in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

23.37mm

Program Memory Type

Flash

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

China

Product details

PIC16F1826/1827 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1826/1827 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC)
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2
Two Comparators
8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more