Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 28-Pin SSOP

RS Stock No.: 698-8934Brand: MicrochipManufacturers Part No.: PIC16F1933-I/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 4096 x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

10.5 x 5.6 x 1.85mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP), 3 (10 bit) (ECCP)

Width

5.6mm

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

10.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F1933 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1933 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available

Peripherals

Integrated LCD Controller – 60 Segments
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.018

BD 1.018 Each (Exc. Vat)

BD 1.120

BD 1.120 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 28-Pin SSOP
Select packaging type

BD 1.018

BD 1.018 Each (Exc. Vat)

BD 1.120

BD 1.120 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 256 B, 4096 x 14 words Flash, 28-Pin SSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

256 B, 4096 x 14 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

5 x 10 bit

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

10.5 x 5.6 x 1.85mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP), 3 (10 bit) (ECCP)

Width

5.6mm

Instruction Set Architecture

RISC

ADCs

11 x 10 bit

Length

10.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F1933 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1933 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 7 Kbytes program memory, 256 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features

32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
25 I/O Pins
XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD) – Optional External Debug Headers Also Available

Peripherals

Integrated LCD Controller – 60 Segments
11 Channel 10-bit Analogue to Digital Converter (ADC)
8 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more