Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 8192 x 14 words
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Width
7.49mm
Dimensions
35.56 x 7.49 x 3.81mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
11 x 10 bit
Height
3.81mm
Number of LIN Channels
0
Pulse Width Modulation
2 (10 bit) (CCP), 3 (10 bit) (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
Thailand
Product details
PIC16F1934/1936/1937 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1934/1936/1937 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 14 Kbytes program memory, up to 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
36 I/O Pins – PIC16F1934/1937
25 I/O Pins – PIC16F1936
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Integrated LCD Controller – PIC16F1936 60 Segments, PIC16F1934/1937 96 Segments
10-bit Analogue to Digital Converter (ADC) –PIC16F1936 11 Channel, PIC16F1934/1937 14 Channel
mTouchTM Capacitive Sensor Module – PIC16F1936 8 Channel, PIC16F1934/1937 16 Channel
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
BD 19.388
BD 1.292 Each (In a Tube of 15) (Exc. Vat)
BD 21.327
BD 1.421 Each (In a Tube of 15) (inc. VAT)
15
BD 19.388
BD 1.292 Each (In a Tube of 15) (Exc. Vat)
BD 21.327
BD 1.421 Each (In a Tube of 15) (inc. VAT)
15
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
15 - 15 | BD 1.292 | BD 19.388 |
30 - 90 | BD 1.276 | BD 19.140 |
105+ | BD 1.188 | BD 17.820 |
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 8192 x 14 words
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
5 x 10 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Width
7.49mm
Dimensions
35.56 x 7.49 x 3.81mm
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
35.56mm
ADCs
11 x 10 bit
Height
3.81mm
Number of LIN Channels
0
Pulse Width Modulation
2 (10 bit) (CCP), 3 (10 bit) (ECCP)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Country of Origin
Thailand
Product details
PIC16F1934/1936/1937 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1934/1936/1937 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 14 Kbytes program memory, up to 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
36 I/O Pins – PIC16F1934/1937
25 I/O Pins – PIC16F1936
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Integrated LCD Controller – PIC16F1936 60 Segments, PIC16F1934/1937 96 Segments
10-bit Analogue to Digital Converter (ADC) –PIC16F1936 11 Channel, PIC16F1934/1937 14 Channel
mTouchTM Capacitive Sensor Module – PIC16F1936 8 Channel, PIC16F1934/1937 16 Channel
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch