Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 words Flash, 14-Pin SOIC

RS Stock No.: 400-649Brand: MicrochipManufacturers Part No.: PIC16F506-I/SL
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

67 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Pulse Width Modulation

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

8.65mm

ADCs

4 x 8 bit

Width

3.9mm

Product details

PIC16F506 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F506 family of microcontrollers is based upon Microchip’s Baseline core with a 2 level deep hardware stack and 33 instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory and 67 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
4/8 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

4 Channel 8-bit Analogue-to-Digital Converter (ADC)
Two Comparators
One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.172

BD 0.434 Each (In a Pack of 5) (Exc. Vat)

BD 2.389

BD 0.477 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 words Flash, 14-Pin SOIC
Select packaging type

BD 2.172

BD 0.434 Each (In a Pack of 5) (Exc. Vat)

BD 2.389

BD 0.477 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 1024 words Flash, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

67 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Pulse Width Modulation

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.5mm

Number of LIN Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

8.65mm

ADCs

4 x 8 bit

Width

3.9mm

Product details

PIC16F506 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F506 family of microcontrollers is based upon Microchip’s Baseline core with a 2 level deep hardware stack and 33 instructions. These MCUs provide up to 5 MIPS, 1.5 Kbytes program memory and 67 bytes RAM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
4/8 MHz Internal Oscillator
12 I/O Pins
Power-On Reset (POR)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

4 Channel 8-bit Analogue-to-Digital Converter (ADC)
Two Comparators
One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more