Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3 kB Flash, 44-Pin TQFP

RS Stock No.: 823-1053Brand: MicrochipManufacturers Part No.: PIC16F59-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3 kB

Maximum Frequency

20MHz

RAM Size

134 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Product details

PIC16F54/57/59 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.482

BD 0.896 Each (In a Pack of 5) (Exc. Vat)

BD 4.930

BD 0.986 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3 kB Flash, 44-Pin TQFP
Select packaging type

BD 4.482

BD 0.896 Each (In a Pack of 5) (Exc. Vat)

BD 4.930

BD 0.986 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 3 kB Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3 kB

Maximum Frequency

20MHz

RAM Size

134 B

USB Channels

0

Number of SPI Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

10mm

Height

1.05mm

Number of LIN Channels

0

Width

10mm

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Product details

PIC16F54/57/59 8-Bit Flash Microcontrollers

Microcontroller Features

20 MHz Max. CPU Speed
33 Instructions
2 Level Hardware Stack
12 I/O Pins – PIC16F54
20 I/O Pins – PIC16F57
32 I/O Pins – PIC16F59
Power-On Reset (POR)
Watchdog Timer (WDT)
Device Reset Timer (DRT)
In-Circuit Serial Programming (ICSP)

Peripherals

One 8-bit Timer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more