Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 words Flash, 20-Pin SSOP

RS Stock No.: 876-6913Brand: MicrochipManufacturers Part No.: PIC16F687-I/SS
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Width

5.6mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

7.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 73.700

BD 1.100 Each (In a Tube of 67) (Exc. Vat)

BD 81.070

BD 1.210 Each (In a Tube of 67) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 words Flash, 20-Pin SSOP

BD 73.700

BD 1.100 Each (In a Tube of 67) (Exc. Vat)

BD 81.070

BD 1.210 Each (In a Tube of 67) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 2048 words Flash, 20-Pin SSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Family Name

PIC16F

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

7.5 x 5.6 x 1.85mm

Width

5.6mm

Height

1.85mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Length

7.5mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Product details

PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in