Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 x 14 words, 256 B Flash, 20-Pin PDIP

RS Stock No.: 623-0409Brand: MicrochipManufacturers Part No.: PIC16F689-I/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 x 14 words, 256 B

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

26.92mm

ADCs

12 x 10 bit

Instruction Set Architecture

RISC

Number of ADC Units

1

Width

0.28in

Product details

PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.446

BD 1.446 Each (Exc. Vat)

BD 1.591

BD 1.591 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 x 14 words, 256 B Flash, 20-Pin PDIP
Select packaging type

BD 1.446

BD 1.446 Each (Exc. Vat)

BD 1.591

BD 1.591 Each (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 x 14 words, 256 B Flash, 20-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 x 14 words, 256 B

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

1.06 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Length

26.92mm

ADCs

12 x 10 bit

Instruction Set Architecture

RISC

Number of ADC Units

1

Width

0.28in

Product details

PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz
18 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)

Peripherals

12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only
Two Comparators
8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2
One 16-bit Timer
Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only
Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more