Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 14 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
5 x 8 bit
Length
35.56mm
Number of PCI Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Pulse Width Modulation
1 (10 bit) (CCP)
Dimensions
1.4 x 0.295 x 0.15in
Width
0.295in
Height
3.81mm
Number of LIN Channels
0
Product details
PIC16F72 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F72 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory and 128 bytes RAM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
5 Channel 8-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
BD 25.328
BD 1.688 Each (In a Tube of 15) (Exc. Vat)
BD 27.861
BD 1.857 Each (In a Tube of 15) (inc. VAT)
15
BD 25.328
BD 1.688 Each (In a Tube of 15) (Exc. Vat)
BD 27.861
BD 1.857 Each (In a Tube of 15) (inc. VAT)
Stock information temporarily unavailable.
15
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 14 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of USART Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Instruction Set Architecture
RISC
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
5 x 8 bit
Length
35.56mm
Number of PCI Channels
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Pulse Width Modulation
1 (10 bit) (CCP)
Dimensions
1.4 x 0.295 x 0.15in
Width
0.295in
Height
3.81mm
Number of LIN Channels
0
Product details
PIC16F72 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F72 family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory and 128 bytes RAM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
5 Channel 8-bit Analogue to Digital Converter (ADC)
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C


