Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 64 x 14 words
Maximum Frequency
4MHz
RAM Size
68 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Length
22.99mm
ADCs
0
Dimensions
22.99 x 6.6 x 3.68mm
Pulse Width Modulation
0
Program Memory Type
Flash
Height
3.68mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Width
6.6mm
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
0 °C
Instruction Set Architecture
RISC
Number of ADC Units
0
Maximum Operating Temperature
+70 °C
Product details
PIC16F84A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F84A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer
BD 67.100
BD 2.684 Each (In a Tube of 25) (Exc. Vat)
BD 73.810
BD 2.952 Each (In a Tube of 25) (inc. VAT)
25
BD 67.100
BD 2.684 Each (In a Tube of 25) (Exc. Vat)
BD 73.810
BD 2.952 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 14 words, 64 x 14 words
Maximum Frequency
4MHz
RAM Size
68 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
4 → 5.5 V
Number of CAN Channels
0
Length
22.99mm
ADCs
0
Dimensions
22.99 x 6.6 x 3.68mm
Pulse Width Modulation
0
Program Memory Type
Flash
Height
3.68mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Width
6.6mm
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
0 °C
Instruction Set Architecture
RISC
Number of ADC Units
0
Maximum Operating Temperature
+70 °C
Product details
PIC16F84A 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F84A family of microcontrollers is based upon Microchips Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 1.75 Kbytes program memory, 68 bytes RAM and 64 bytes EEPROM.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
13 I/O Pins
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
Peripherals
One 8-bit Timer