Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 14 words, 64 x 8 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10.34 x 5.38 x 1.83mm
Height
1.83mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 bit) (CCP)
Width
5.38mm
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
10.34mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC16F870/871 8-Bit Microcontollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F870/871 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F870 Model
33 I/O Pins – PIC16F871 Model
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue-to-Digital Converter (ADC) – PIC16F870 5 Channels, PIC16F871 8 Channels
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F871 Model Only
BD 2.206
BD 2.206 Each (Exc. Vat)
BD 2.427
BD 2.427 Each (inc. VAT)
Standard
1
BD 2.206
BD 2.206 Each (Exc. Vat)
BD 2.427
BD 2.427 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2K x 14 words, 64 x 8 words
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
4 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Dimensions
10.34 x 5.38 x 1.83mm
Height
1.83mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 bit) (CCP)
Width
5.38mm
Instruction Set Architecture
RISC
ADCs
5 x 10 bit
Length
10.34mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC16F870/871 8-Bit Microcontollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F870/871 family of microcontrollers is based upon Microchips Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.
Microcontroller Features
20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F870 Model
33 I/O Pins – PIC16F871 Model
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10-bit Analogue-to-Digital Converter (ADC) – PIC16F870 5 Channels, PIC16F871 8 Channels
Capture, Compare, PWM (CCP) Module
Two 8-bit Timers
One 16-bit Timer
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F871 Model Only