Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 128 x 8 words, 4K x 14 words Flash, 40-Pin PDIP

RS Stock No.: 144-5746Brand: MicrochipManufacturers Part No.: PIC16F874-04/P
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 x 8 words, 4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

52.45mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

52.45 x 14.22 x 4.06mm

Width

14.22mm

Height

4.06mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC16F873/874/876/877 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F873/876
33 I/O Pins – PIC16F874/877
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F873/876 5 Channels, PIC16F874/877 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F874/877 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 37.620

BD 3.762 Each (In a Tube of 10) (Exc. Vat)

BD 41.382

BD 4.138 Each (In a Tube of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 128 x 8 words, 4K x 14 words Flash, 40-Pin PDIP

BD 37.620

BD 3.762 Each (In a Tube of 10) (Exc. Vat)

BD 41.382

BD 4.138 Each (In a Tube of 10) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 4MHz, 128 x 8 words, 4K x 14 words Flash, 40-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128 x 8 words, 4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Maximum Number of Ethernet Channels

0

ADCs

8 x 10 bit

Length

52.45mm

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Dimensions

52.45 x 14.22 x 4.06mm

Width

14.22mm

Height

4.06mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Product details

PIC16F873/874/876/877 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
22 I/O Pins – PIC16F873/876
33 I/O Pins – PIC16F874/877
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F873/876 5 Channels, PIC16F874/877 8 Channels
Two Capture, Compare, PWM (CCP) Modules
Two 8-bit Timers
One 16-bit Timer
Synchronous Serial Port (SSP) with SPI and I2C
Universal Synchronous Asynchronous Receiver Transmitter (USART)
Parallel Slave Port (PSP) – PIC16F874/877 Models Only

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more