Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Microchip PIC16F877-20I/L, 8bit PIC16F Microcontroller, PIC16F, 20MHz, 14 kB Flash, 44-Pin PLCC

RS Stock No.: 818-2147Brand: MicrochipManufacturers Part No.: PIC16F877-20I/L
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

16.66mm

ADCs

1(8 x 10 bit)

Height

4.06mm

Number of LIN Channels

0

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

2

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 27) (Exc. Vat)

Microchip PIC16F877-20I/L, 8bit PIC16F Microcontroller, PIC16F, 20MHz, 14 kB Flash, 44-Pin PLCC

P.O.A.

Each (In a Tube of 27) (Exc. Vat)

Microchip PIC16F877-20I/L, 8bit PIC16F Microcontroller, PIC16F, 20MHz, 14 kB Flash, 44-Pin PLCC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

PLCC

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

16.66mm

ADCs

1(8 x 10 bit)

Height

4.06mm

Number of LIN Channels

0

Width

16.66mm

Dimensions

16.66 x 16.66 x 4.06mm

Pulse Width Modulation

2

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more