Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 words Flash, 44-Pin TQFP

RS Stock No.: 399-448Brand: MicrochipManufacturers Part No.: PIC16F884-I/PT
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

14 x 10 bit

Width

10mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Product details

PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F882/883/886
35 I/O Pins – PIC16F884/887
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F882/883/886 11 Channels, PIC16F884/887 14 Channels
Two Capture, Compare, PWM (CCP) Modules
Enhanced Capture, Compare, PWM (ECCP) Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 9.680

BD 1.936 Each (In a Pack of 5) (Exc. Vat)

BD 10.648

BD 2.130 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 words Flash, 44-Pin TQFP
Select packaging type

BD 9.680

BD 1.936 Each (In a Pack of 5) (Exc. Vat)

BD 10.648

BD 2.130 Each (In a Pack of 5) (inc. VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 4096 words Flash, 44-Pin TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 5BD 1.936BD 9.680
10 - 20BD 1.886BD 9.432
25 - 95BD 1.842BD 9.212
100+BD 1.826BD 9.130

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4096 words

Maximum Frequency

20MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

14 x 10 bit

Width

10mm

Pulse Width Modulation

1 (CCP), 1 (ECCP)

Product details

PIC16F882/883/884/886/887 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F882/883/884/886/887 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory, up to 368 bytes RAM and EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features

20 MHz Max. CPU Speed
35 Instructions
8 Level Hardware Stack
8 MHz Internal Oscillator – Selectable Output Range from 8 MHz to 31 kHz
24 I/O Pins – PIC16F882/883/886
35 I/O Pins – PIC16F884/887
Power-On Reset (POR)
Brown-Out Reset (BOR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)

Peripherals

10-bit Analogue-to-Digital Converter (ADC) - PIC16F882/883/886 11 Channels, PIC16F884/887 14 Channels
Two Capture, Compare, PWM (CCP) Modules
Enhanced Capture, Compare, PWM (ECCP) Module
Two Comparators
Two 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more