Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 8192 x 14 words
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Dimensions
10.5 x 5.6 x 1.85mm
Height
1.85mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Number of PCI Channels
0
Program Memory Type
Flash
ADCs
11 x 10 bit
Length
10.5mm
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2(10 bit) (CCP), 3(10 bit) (ECCP)
Width
5.6mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC16F1934/1936/1937 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1934/1936/1937 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 14 Kbytes program memory, up to 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
36 I/O Pins – PIC16F1934/1937
25 I/O Pins – PIC16F1936
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Integrated LCD Controller – PIC16F1936 60 Segments, PIC16F1934/1937 96 Segments
10-bit Analogue to Digital Converter (ADC) –PIC16F1936 11 Channel, PIC16F1934/1937 14 Channel
mTouchTM Capacitive Sensor Module – PIC16F1936 8 Channel, PIC16F1934/1937 16 Channel
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
2
P.O.A.
Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MicrochipFamily Name
PIC16F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
256 B, 8192 x 14 words
Maximum Frequency
32MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
5
Number of SPI Channels
1
Number of USART Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of I2C Channels
1
Number of UART Channels
0
Dimensions
10.5 x 5.6 x 1.85mm
Height
1.85mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
Number of PCI Channels
0
Program Memory Type
Flash
ADCs
11 x 10 bit
Length
10.5mm
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
2(10 bit) (CCP), 3(10 bit) (ECCP)
Width
5.6mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Product details
PIC16F1934/1936/1937 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1934/1936/1937 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 14 Kbytes program memory, up to 512 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
36 I/O Pins – PIC16F1934/1937
25 I/O Pins – PIC16F1936
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Watchdog Timer (WDT)
Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
Integrated LCD Controller – PIC16F1936 60 Segments, PIC16F1934/1937 96 Segments
10-bit Analogue to Digital Converter (ADC) –PIC16F1936 11 Channel, PIC16F1934/1937 14 Channel
mTouchTM Capacitive Sensor Module – PIC16F1936 8 Channel, PIC16F1934/1937 16 Channel
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Three Enhanced Capture/Compare/PWM (ECCP) Modules
Two Comparators
Four 8-bit Timers
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
SR Latch